Bourns, SRP1038A, 1038 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 220 nH ±20% Wire-Wound 35A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-3352
Mfr. Part No.:
SRP1038A-R22M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

220 nH

Maximum DC Current

35A

Package/Case

1038

Length

11mm

Depth

10mm

Automotive Standard

AEC-Q200

Height

3.8mm

Dimensions

11 x 10 x 3.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1mΩ

Series

SRP1038A

Core Material

Carbonyl Powder

Moulded

Yes

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy