Wurth, WE-UCF Shielded SMD Common Mode Line Filter with a Ferrite Core, 2 x 68 mH ±30% Sectional Winding 200mA Idc

RS Stock No.:
816-4903
Mfr. Part No.:
744290683
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2 x 68 mH

Maximum DC Current

200mA

Length

14mm

Depth

12.5mm

Height

7.8mm

Dimensions

14 x 12.5 x 7.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

5Ω

Series

WE-UCF

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Sectional Winding

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy