Wurth, WE-LQS, 6045 Shielded Wire-wound SMD Inductor 18 μH ±20% Semi-Shielded 1.85A Idc

RS Stock No.:
814-2672
Mfr. Part No.:
74404064180
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

18 μH

Maximum DC Current

1.85A

Package/Case

6045

Length

6mm

Depth

6mm

Height

4.5mm

Dimensions

6 x 6 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

81mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy