Wurth, WE-LQS, 6045 Shielded Wire-wound SMD Inductor 6.8 μH ±20% Semi-Shielded 3A Idc

RS Stock No.:
814-2650
Mfr. Part No.:
74404064068
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.8 μH

Maximum DC Current

3A

Package/Case

6045

Length

6mm

Depth

6mm

Height

4.5mm

Dimensions

6 x 6 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

31mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

20MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Semi-Shielded

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy