Bourns, SRN6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.9 μH ±20% Wire-Wound 3A Idc
- RS Stock No.:
- 813-5722
- Mfr. Part No.:
- SRN6028-3R9M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 813-5722
- Mfr. Part No.:
- SRN6028-3R9M
- Brand:
- Bourns
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.9 μH | |
| Maximum DC Current | 3A | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 2.8mm | |
| Dimensions | 6 x 6 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 38mΩ | |
| Series | SRN6028 | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.9 μH | ||
Maximum DC Current 3A | ||
Length 6mm | ||
Depth 6mm | ||
Height 2.8mm | ||
Dimensions 6 x 6 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 38mΩ | ||
Series SRN6028 | ||
Core Material Ferrite | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
