Bourns, SRN4026 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 1.2A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
813-5637
Mfr. Part No.:
SRN4026-6R8M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8 μH

Maximum DC Current

1.2A

Length

4mm

Depth

4mm

Height

2.5mm

Dimensions

4 x 4 x 2.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

84mΩ

Series

SRN4026

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy