Bourns, SRF3216, 3216 Wire-wound SMD Inductor with a Ferrite Core, 2.2 mH ±25% Wire-Wound 200mA Idc
- RS Stock No.:
- 811-8777
- Mfr. Part No.:
- SRF3216-222Y
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-8777
- Mfr. Part No.:
- SRF3216-222Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2 mH | |
| Maximum DC Current | 200mA | |
| Package/Case | 3216 | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 2mm | |
| Dimensions | 3.2 x 1.6 x 2mm | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 1.2Ω | |
| Series | SRF3216 | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2 mH | ||
Maximum DC Current 200mA | ||
Package/Case 3216 | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 2mm | ||
Dimensions 3.2 x 1.6 x 2mm | ||
Tolerance ±25% | ||
Maximum DC Resistance 1.2Ω | ||
Series SRF3216 | ||
Core Material Ferrite | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
