Bourns, SRF0905, 0905 Shielded Wire-wound SMD Inductor with a Ferrite Core, 25 μH ±30% Dual 1A Idc
- RS Stock No.:
- 811-8755
- Mfr. Part No.:
- SRF0905-250Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 811-8755
- Mfr. Part No.:
- SRF0905-250Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 25 μH | |
| Maximum DC Current | 1A | |
| Package/Case | 0905 | |
| Length | 9.2mm | |
| Depth | 6mm | |
| Height | 5mm | |
| Dimensions | 9.2 x 6 x 5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 160mΩ | |
| Series | SRF0905 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 20MHz | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Dual | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 25 μH | ||
Maximum DC Current 1A | ||
Package/Case 0905 | ||
Length 9.2mm | ||
Depth 6mm | ||
Height 5mm | ||
Dimensions 9.2 x 6 x 5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 160mΩ | ||
Series SRF0905 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 20MHz | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Dual | ||
Moulded Yes | ||
