EPCOS, 19 x 15 Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3A Idc
- RS Stock No.:
- 801-9771
- Mfr. Part No.:
- B82479A1333M000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-9771
- Mfr. Part No.:
- B82479A1333M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 33 μH | |
| Maximum DC Current | 3A | |
| Package/Case | 19 x 15 | |
| Length | 18.54mm | |
| Depth | 15.24mm | |
| Height | 7.11mm | |
| Dimensions | 18.54 x 15.24 x 7.11mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 66mΩ | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 33 μH | ||
Maximum DC Current 3A | ||
Package/Case 19 x 15 | ||
Length 18.54mm | ||
Depth 15.24mm | ||
Height 7.11mm | ||
Dimensions 18.54 x 15.24 x 7.11mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 66mΩ | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CN
