Wurth, WE-HCC, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 820 nH ±20% Wire-Wound 24A Idc

RS Stock No.:
800-8465
Mfr. Part No.:
7443320082
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

820 nH

Maximum DC Current

24A

Package/Case

1210 (3225M)

Length

12.1mm

Depth

11.4mm

Height

9.5mm

Dimensions

12.1 x 11.4 x 9.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.17mΩ

Series

WE-HCC

Core Material

Ferrite

Maximum Self Resonant Frequency

99MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN