Wurth, WE-HCM, 7050 Shielded Wire-wound SMD Inductor with a MnZn Core, 105 nH ±20% Flat Wire Winding 30A Idc
- RS Stock No.:
- 800-8415
- Mfr. Part No.:
- 744302010
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 800-8415
- Mfr. Part No.:
- 744302010
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 105 nH | |
| Maximum DC Current | 30A | |
| Package/Case | 7050 | |
| Length | 7.15mm | |
| Depth | 7mm | |
| Height | 5mm | |
| Dimensions | 7.15 x 7 x 5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 235µΩ | |
| Series | WE-HCM | |
| Core Material | MnZn | |
| Maximum Self Resonant Frequency | 70MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Flat Wire Winding | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 105 nH | ||
Maximum DC Current 30A | ||
Package/Case 7050 | ||
Length 7.15mm | ||
Depth 7mm | ||
Height 5mm | ||
Dimensions 7.15 x 7 x 5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 235µΩ | ||
Series WE-HCM | ||
Core Material MnZn | ||
Maximum Self Resonant Frequency 70MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Flat Wire Winding | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

