Wurth, WE-HCC, 1090 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 11.5A Idc
- RS Stock No.:
- 800-8406
- Mfr. Part No.:
- 7443330680
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 800-8406
- Mfr. Part No.:
- 7443330680
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 11.5A | |
| Package/Case | 1090 | |
| Length | 10.9mm | |
| Depth | 10mm | |
| Height | 9.3mm | |
| Dimensions | 10.9 x 10 x 9.3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 13.2mΩ | |
| Series | WE-HCC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8 μH | ||
Maximum DC Current 11.5A | ||
Package/Case 1090 | ||
Length 10.9mm | ||
Depth 10mm | ||
Height 9.3mm | ||
Dimensions 10.9 x 10 x 9.3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 13.2mΩ | ||
Series WE-HCC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN

