Wurth, WE-HCM, 1190 Shielded Wire-wound SMD Inductor with a MnZn Core, 250 nH ±20% Flat Wire Winding 38A Idc
- RS Stock No.:
- 800-8327
- Mfr. Part No.:
- 744301025
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 800-8327
- Mfr. Part No.:
- 744301025
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 250 nH | |
| Maximum DC Current | 38A | |
| Package/Case | 1190 | |
| Length | 11.3mm | |
| Depth | 11mm | |
| Height | 8.9mm | |
| Dimensions | 11.3 x 11 x 8.9mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 320µΩ | |
| Series | WE-HCM | |
| Core Material | MnZn | |
| Maximum Self Resonant Frequency | 250MHz | |
| Inductor Construction | Flat Wire Winding | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 250 nH | ||
Maximum DC Current 38A | ||
Package/Case 1190 | ||
Length 11.3mm | ||
Depth 11mm | ||
Height 8.9mm | ||
Dimensions 11.3 x 11 x 8.9mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 320µΩ | ||
Series WE-HCM | ||
Core Material MnZn | ||
Maximum Self Resonant Frequency 250MHz | ||
Inductor Construction Flat Wire Winding | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

