Wurth, WE-HCC, 8070 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH ±20% Wire-Wound 19A Idc
- RS Stock No.:
- 800-8291
- Mfr. Part No.:
- 7443340068
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 800-8291
- Mfr. Part No.:
- 7443340068
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680 nH | |
| Maximum DC Current | 19A | |
| Package/Case | 8070 | |
| Length | 8.4mm | |
| Depth | 7.9mm | |
| Height | 7.2mm | |
| Dimensions | 8.4 x 7.9 x 7.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.72mΩ | |
| Series | WE-HCC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 181MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680 nH | ||
Maximum DC Current 19A | ||
Package/Case 8070 | ||
Length 8.4mm | ||
Depth 7.9mm | ||
Height 7.2mm | ||
Dimensions 8.4 x 7.9 x 7.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.72mΩ | ||
Series WE-HCC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 181MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN

