Wurth, WE-TPC, 5818 Shielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±30% Wire-Wound 900mA Idc

RS Stock No.:
800-8005
Mfr. Part No.:
744052180
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

18 μH

Maximum DC Current

900mA

Package/Case

5818

Length

5.8mm

Depth

1.8mm

Height

5.8mm

Dimensions

5.8 x 5.8 x 1.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

210mΩ

Series

WE-TPC

Core Material

Ferrite

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy