Wurth, WEPMI, 0806 (2016M) Unshielded Multilayer Surface Mount Inductor 1 μH ±20% Multilayer 1.4A Idc
- RS Stock No.:
- 798-1947
- Mfr. Part No.:
- 74479776210
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 798-1947
- Mfr. Part No.:
- 74479776210
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 μH | |
| Maximum DC Current | 1.4A | |
| Package/Case | 0806 (2016M) | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 2 x 1.6 x 1mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 90mΩ | |
| Series | WEPMI | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 μH | ||
Maximum DC Current 1.4A | ||
Package/Case 0806 (2016M) | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 2 x 1.6 x 1mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 90mΩ | ||
Series WEPMI | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

