Wurth, WE-PMI, 0805 (2012M) Unshielded Multilayer Surface Mount Inductor 2.2 μH ±20% Multilayer 700mA Idc
- RS Stock No.:
- 798-1937
- Mfr. Part No.:
- 74479774222
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 798-1937
- Mfr. Part No.:
- 74479774222
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 700mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.5mm | |
| Dimensions | 2 x 1.25 x 0.5mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 340mΩ | |
| Series | WE-PMI | |
| Maximum Self Resonant Frequency | 40MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2 μH | ||
Maximum DC Current 700mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.5mm | ||
Dimensions 2 x 1.25 x 0.5mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 340mΩ | ||
Series WE-PMI | ||
Maximum Self Resonant Frequency 40MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

