Wurth, WE-PD2, 1054 Unshielded Wire-wound SMD Inductor 270 μH ±10% 620mA Idc

RS Stock No.:
798-1861
Mfr. Part No.:
744776227
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

270 μH

Maximum DC Current

620mA

Package/Case

1054

Length

10mm

Depth

9mm

Height

5.4mm

Dimensions

10 x 9 x 5.4mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

970mΩ

Series

WE-PD2

Maximum Self Resonant Frequency

4MHz

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy