Wurth, WE-PD2, 1054 Unshielded Wire-wound SMD Inductor 150 μH ±10% 810mA Idc

RS Stock No.:
798-1858
Mfr. Part No.:
744776215
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

150 μH

Maximum DC Current

810mA

Package/Case

1054

Length

10mm

Depth

9mm

Height

5.4mm

Dimensions

10 x 9 x 5.4mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

470mΩ

Series

WE-PD2

Maximum Self Resonant Frequency

5MHz

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy