Wurth, WE-PD2, 7850 Unshielded Wire-wound SMD Inductor 15 μH ±10% 1.93A Idc

RS Stock No.:
798-1789
Mfr. Part No.:
744775115
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15 μH

Maximum DC Current

1.93A

Package/Case

7850

Length

7.8mm

Depth

7mm

Height

5mm

Dimensions

7.8 x 7 x 5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

90mΩ

Series

WE-PD2

Maximum Self Resonant Frequency

18MHz

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy