Wurth, WE-PD2, 5848 Unshielded Wire-wound SMD Inductor 33 μH ±15% Wire-Wound 1.09A Idc
- RS Stock No.:
- 798-1767
- Mfr. Part No.:
- 744774133
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 798-1767
- Mfr. Part No.:
- 744774133
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33 μH | |
| Maximum DC Current | 1.09A | |
| Package/Case | 5848 | |
| Length | 5.8mm | |
| Depth | 5.2mm | |
| Height | 4.5mm | |
| Dimensions | 5.8 x 5.2 x 4.5mm | |
| Shielded | No | |
| Tolerance | ±15% | |
| Maximum DC Resistance | 230mΩ | |
| Series | WE-PD2 | |
| Maximum Self Resonant Frequency | 14MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33 μH | ||
Maximum DC Current 1.09A | ||
Package/Case 5848 | ||
Length 5.8mm | ||
Depth 5.2mm | ||
Height 4.5mm | ||
Dimensions 5.8 x 5.2 x 4.5mm | ||
Shielded No | ||
Tolerance ±15% | ||
Maximum DC Resistance 230mΩ | ||
Series WE-PD2 | ||
Maximum Self Resonant Frequency 14MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
- Inductor SMD shielded WE-PD2 M 5848 33uH Data Sheet
- EMC Filter for DC/DC Switching Controller Optimised - Application Note
- Influence of Control Loop by an Output Filter - ANP006B Application Note
- Negative Input Resistance of Switching Regulators - Application Note
- Direct Current Losses at the Output Filter of a Switching Controller - ANP009B Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- COO (Country of Origin):
- CN


