Wurth, WE-PD2, 4532 Unshielded Wire-wound SMD Inductor 12 μH ±20% Wire-Wound 1.28A Idc
- RS Stock No.:
- 798-1701
- Mfr. Part No.:
- 744773112
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 798-1701
- Mfr. Part No.:
- 744773112
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 12 μH | |
| Maximum DC Current | 1.28A | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Depth | 4mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 4 x 3.2mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 210mΩ | |
| Series | WE-PD2 | |
| Maximum Self Resonant Frequency | 30MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 12 μH | ||
Maximum DC Current 1.28A | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Depth 4mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 4 x 3.2mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 210mΩ | ||
Series WE-PD2 | ||
Maximum Self Resonant Frequency 30MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Priced to Clear Yes | ||
- Inductor SMD shielded WE-PD2 S 4532 12uH Data Sheet
- EMC Filter for DC/DC Switching Controller Optimised - Application Note
- Influence of Control Loop by an Output Filter - ANP006B Application Note
- Negative Input Resistance of Switching Regulators - Application Note
- Direct Current Losses at the Output Filter of a Switching Controller - ANP009B Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- COO (Country of Origin):
- CN


