Wurth, WE-PD, 6033 Shielded Wire-wound SMD Inductor 27 μH ±25% 900mA Idc
- RS Stock No.:
- 798-1565
- Mfr. Part No.:
- 7447785127
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 798-1565
- Mfr. Part No.:
- 7447785127
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 27 μH | |
| Maximum DC Current | 900mA | |
| Package/Case | 6033 | |
| Length | 5.9mm | |
| Depth | 6.2mm | |
| Height | 3.3mm | |
| Dimensions | 5.9 x 6.2 x 3.3mm | |
| Shielded | Yes | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 360mΩ | |
| Series | WE-PD | |
| Maximum Self Resonant Frequency | 18MHz | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 27 μH | ||
Maximum DC Current 900mA | ||
Package/Case 6033 | ||
Length 5.9mm | ||
Depth 6.2mm | ||
Height 3.3mm | ||
Dimensions 5.9 x 6.2 x 3.3mm | ||
Shielded Yes | ||
Tolerance ±25% | ||
Maximum DC Resistance 360mΩ | ||
Series WE-PD | ||
Maximum Self Resonant Frequency 18MHz | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN


