Bourns, SDR1006, 1006 Wire-wound SMD Inductor with a Ferrite Core, 82 μH ±10% Wire-Wound 1A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
798-1050
Mfr. Part No.:
SDR1006-820KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

82 μH

Maximum DC Current

1A

Package/Case

1006

Length

9.8mm

Depth

9.8mm

Height

5.8mm

Dimensions

9.8 x 9.8 x 5.8mm

Tolerance

±10%

Maximum DC Resistance

250mΩ

Series

SDR1006

Core Material

Ferrite

Maximum Self Resonant Frequency

6MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy