Bourns, SDR1006, 1006 Wire-wound SMD Inductor with a Ferrite Core, 270 μH ±10% Wire-Wound 570mA Idc Q:12

Stock information currently inaccessible
RS Stock No.:
798-1010
Mfr. Part No.:
SDR1006-271KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

270 μH

Maximum DC Current

570mA

Package/Case

1006

Length

9.8mm

Depth

9.8mm

Height

5.8mm

Dimensions

9.8 x 9.8 x 5.8mm

Tolerance

±10%

Maximum DC Resistance

970mΩ

Series

SDR1006

Core Material

Ferrite

Maximum Self Resonant Frequency

3.5MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

12

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy