Bourns, SDR1006, 1006 Wire-wound SMD Inductor with a Ferrite Core, 180 μH ±10% Wire-Wound 720mA Idc
- RS Stock No.:
- 798-1004
- Mfr. Part No.:
- SDR1006-181KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 798-1004
- Mfr. Part No.:
- SDR1006-181KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 180 μH | |
| Maximum DC Current | 720mA | |
| Package/Case | 1006 | |
| Length | 9.8mm | |
| Depth | 9.8mm | |
| Height | 5.8mm | |
| Dimensions | 9.8 x 9.8 x 5.8mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 630mΩ | |
| Series | SDR1006 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 4MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 180 μH | ||
Maximum DC Current 720mA | ||
Package/Case 1006 | ||
Length 9.8mm | ||
Depth 9.8mm | ||
Height 5.8mm | ||
Dimensions 9.8 x 9.8 x 5.8mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 630mΩ | ||
Series SDR1006 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 4MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
