Bourns, SDR0403, 0403 Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±20% Wire-Wound 1.26A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
798-0988
Mfr. Part No.:
SDR0403-8R2ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

8.2 μH

Maximum DC Current

1.26A

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Dimensions

4.5 x 4 x 3.2mm

Tolerance

±20%

Maximum DC Resistance

130mΩ

Series

SDR0403

Core Material

Ferrite

Maximum Self Resonant Frequency

36MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Available in E12 series
Low profile of only 3.2 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy