Samsung Electro-Mechanics, CIHO5T, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 1.5 nH ±0.3nH

Image representative of range

Stock information currently inaccessible
RS Stock No.:
795-7717
Mfr. Part No.:
CIH05T1N5SNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Inductance

1.5 nH

Maximum DC Current

300mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.3nH

Maximum DC Resistance

130mΩ

Series

CIHO5T

Core Material

Ceramic

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

8

Minimum Operating Temperature

-55°C

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy