TDK, CLF, 12555 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±30% Wire-Wound 8A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
792-3985
Mfr. Part No.:
CLF12555T-6R8N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

6.8 μH

Maximum DC Current

8A

Package/Case

12555

Length

12.5mm

Depth

12.1mm

Height

5.5mm

Dimensions

12.5 x 12.1 x 5.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

19.5mΩ

Series

CLF

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN

Warning

Not Recommended for New Design