TDK, CLF, 10040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 700mA Idc

Stock information currently inaccessible
RS Stock No.:
792-3916
Mfr. Part No.:
CLF10040T-331M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

330 μH

Maximum DC Current

700mA

Package/Case

10040

Length

10mm

Depth

9.7mm

Height

3.8mm

Dimensions

10 x 9.7 x 3.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

860mΩ

Series

CLF

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CN

Warning

Not Recommended for New Design

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy