TDK, CLF, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 5A Idc
- RS Stock No.:
- 792-3777
- Mfr. Part No.:
- CLF6045T-1R0N
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 792-3777
- Mfr. Part No.:
- CLF6045T-1R0N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1 μH | |
| Maximum DC Current | 5A | |
| Package/Case | 6045 | |
| Length | 6.2mm | |
| Depth | 5.9mm | |
| Height | 4.5mm | |
| Dimensions | 6.2 x 5.9 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 14.3mΩ | |
| Series | CLF | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1 μH | ||
Maximum DC Current 5A | ||
Package/Case 6045 | ||
Length 6.2mm | ||
Depth 5.9mm | ||
Height 4.5mm | ||
Dimensions 6.2 x 5.9 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 14.3mΩ | ||
Series CLF | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Warning
Not Recommended for New Design TDK recommend 1247808
