Wurth, WE-MAPI, 2510 Wire-wound SMD Inductor with a Composite Iron Powder Core, 470 nH ±30% Moulded 3.2A Idc

RS Stock No.:
791-8696
Mfr. Part No.:
744383230047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

470 nH

Maximum DC Current

3.2A

Package/Case

2510

Length

2.5mm

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Tolerance

±30%

Maximum DC Resistance

48mΩ

Series

WE-MAPI

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

170MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy