Wurth, WE-PD Shielded Wire-wound SMD Inductor 470 μH ±20% 290mA Idc

RS Stock No.:
789-7185
Mfr. Part No.:
744777924
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

470 μH

Maximum DC Current

290mA

Length

7.3mm

Depth

7.3mm

Height

4.5mm

Dimensions

7.3 x 7.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

3.01Ω

Series

WE-PD

Maximum Self Resonant Frequency

3.8MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy