Wurth, WE-PD Shielded Wire-wound SMD Inductor 150 μH ±20% 520mA Idc

RS Stock No.:
789-7167
Mfr. Part No.:
7447779215
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

150 μH

Maximum DC Current

520mA

Length

7.3mm

Depth

7.3mm

Height

4.5mm

Dimensions

7.3 x 7.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

880mΩ

Series

WE-PD

Maximum Self Resonant Frequency

6.3MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy