Wurth, WE-PD Shielded Wire-wound SMD Inductor 68 μH ±20% 870mA Idc

RS Stock No.:
789-7157
Mfr. Part No.:
7447779168
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

68 μH

Maximum DC Current

870mA

Length

7.3mm

Depth

7.3mm

Height

4.5mm

Dimensions

7.3 x 7.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

380mΩ

Series

WE-PD

Maximum Self Resonant Frequency

9MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy