Wurth, WE-PD Shielded Wire-wound SMD Inductor 39 μH ±20% 2.49A Idc

RS Stock No.:
789-6839
Mfr. Part No.:
744771139
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

39 μH

Maximum DC Current

2.49A

Length

12mm

Depth

12mm

Height

6mm

Dimensions

12 x 12 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

68mΩ

Series

WE-PD

Maximum Self Resonant Frequency

9MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy