Wurth, WE-PD Shielded Wire-wound SMD Inductor 470 nH -25 → +20% 23.5A Idc

RS Stock No.:
789-6735
Mfr. Part No.:
74477009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

470 nH

Maximum DC Current

23.5A

Length

12mm

Depth

12mm

Height

8mm

Dimensions

12 x 12 x 8mm

Shielded

Yes

Tolerance

-25 → +20%

Maximum DC Resistance

3mΩ

Series

WE-PD

Maximum Self Resonant Frequency

120MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy