Murata, LQM31P_00, 1206 (3216M) Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20% Multilayer 900mA Idc
- RS Stock No.:
- 786-7172
- Mfr. Part No.:
- LQM31PN2R2M00L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 786-7172
- Mfr. Part No.:
- LQM31PN2R2M00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 900mA | |
| Package/Case | 1206 (3216M) | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.85mm | |
| Dimensions | 3.2 x 1.6 x 0.85mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 238mΩ | |
| Series | LQM31P_00 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2 μH | ||
Maximum DC Current 900mA | ||
Package/Case 1206 (3216M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.85mm | ||
Dimensions 3.2 x 1.6 x 0.85mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 238mΩ | ||
Series LQM31P_00 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
