Murata, LQM21N, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 180 nH ±10% Multilayer 250mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-7083
Mfr. Part No.:
LQM21NNR18K10D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

180 nH

Maximum DC Current

250mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.85mm

Dimensions

2 x 1.25 x 0.85mm

Tolerance

±10%

Maximum DC Resistance

350mΩ

Series

LQM21N

Core Material

Ferrite

Maximum Self Resonant Frequency

250MHz

Maximum Operating Temperature

+85°C

Inductor Construction

Multilayer

Minimum Quality Factor

20

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy