Murata, LQM21D, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30% Multilayer 40mA Idc
- RS Stock No.:
- 786-7061
- Mfr. Part No.:
- LQM21DN2R2N00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 786-7061
- Mfr. Part No.:
- LQM21DN2R2N00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 40mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 170mΩ | |
| Series | LQM21D | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 50MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2 μH | ||
Maximum DC Current 40mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Tolerance ±30% | ||
Maximum DC Resistance 170mΩ | ||
Series LQM21D | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 50MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
