Murata, LQH3NP_J0, 1212 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 1.62A Idc
- RS Stock No.:
- 786-6927
- Mfr. Part No.:
- LQH3NPN1R0NJ0L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 786-6927
- Mfr. Part No.:
- LQH3NPN1R0NJ0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1 μH | |
| Maximum DC Current | 1.62A | |
| Package/Case | 1212 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1.1mm | |
| Dimensions | 3 x 3 x 1.1mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 48mΩ | |
| Series | LQH3NP_J0 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 140MHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1 μH | ||
Maximum DC Current 1.62A | ||
Package/Case 1212 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.1mm | ||
Dimensions 3 x 3 x 1.1mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 48mΩ | ||
Series LQH3NP_J0 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 140MHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
