Murata, LQH3NP_M0, 1212 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 2.05A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-6923
Mfr. Part No.:
LQH3NPN1R0MM0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1 μH

Maximum DC Current

2.05A

Package/Case

1212

Length

3mm

Depth

3mm

Height

1.4mm

Dimensions

3 x 3 x 1.4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

52.8mΩ

Series

LQH3NP_M0

Core Material

Ferrite

Maximum Self Resonant Frequency

130MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP