Murata, LQH31M, 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±5% Wire-Wound 45mA Idc Q:40

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-6835
Mfr. Part No.:
LQH31MN101J03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

100 μH

Maximum DC Current

45mA

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

1.8mm

Dimensions

3.2 x 1.6 x 1.8mm

Tolerance

±5%

Maximum DC Resistance

15.6Ω

Series

LQH31M

Core Material

Ferrite

Maximum Self Resonant Frequency

7MHz

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

40

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy