Murata, LQH2MC_52, 0806 Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±20% Wire-Wound 540mA Idc
- RS Stock No.:
- 786-6734
- Mfr. Part No.:
- LQH2MCN1R5M52L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 786-6734
- Mfr. Part No.:
- LQH2MCN1R5M52L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 540mA | |
| Package/Case | 0806 | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 0.65mm | |
| Dimensions | 2 x 1.6 x 0.65mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 429mΩ | |
| Series | LQH2MC_52 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 165MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1.5 μH | ||
Maximum DC Current 540mA | ||
Package/Case 0806 | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 0.65mm | ||
Dimensions 2 x 1.6 x 0.65mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 429mΩ | ||
Series LQH2MC_52 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 165MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
