Murata, LQW04A, 03015 Wire-wound SMD Inductor with a Ferrite Core, 6.8 nH ±0.5nH Wire-Wound 440mA Idc Q:20

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-9418
Mfr. Part No.:
LQW04AN6N8D00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

6.8 nH

Maximum DC Current

440mA

Package/Case

03015

Length

0.8mm

Depth

0.4mm

Height

0.4mm

Dimensions

0.8 x 0.4 x 0.4mm

Tolerance

±0.5nH

Maximum DC Resistance

140mΩ

Series

LQW04A

Core Material

Ferrite

Maximum Self Resonant Frequency

9GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

20

Priced to Clear

Yes

COO (Country of Origin):
JP