Murata, LQW04A, 03015 Wire-wound SMD Inductor with a Ferrite Core, 4.7 nH ±0.2nH Wire-Wound 440mA Idc Q:20
- RS Stock No.:
- 785-9389
- Mfr. Part No.:
- LQW04AN4N7C00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 785-9389
- Mfr. Part No.:
- LQW04AN4N7C00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7 nH | |
| Maximum DC Current | 440mA | |
| Package/Case | 03015 | |
| Length | 0.8mm | |
| Depth | 0.4mm | |
| Height | 0.4mm | |
| Dimensions | 0.8 x 0.4 x 0.4mm | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 140mΩ | |
| Series | LQW04A | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 10GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 20 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7 nH | ||
Maximum DC Current 440mA | ||
Package/Case 03015 | ||
Length 0.8mm | ||
Depth 0.4mm | ||
Height 0.4mm | ||
Dimensions 0.8 x 0.4 x 0.4mm | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 140mΩ | ||
Series LQW04A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 20 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
