Murata, LQP15M, 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 2.9 nH ±0.05nH Multilayer 190mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-9111
Mfr. Part No.:
LQP15MN2N9W02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.9 nH

Maximum DC Current

190mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.35mm

Dimensions

1 x 0.5 x 0.35mm

Tolerance

±0.05nH

Maximum DC Resistance

400mΩ

Series

LQP15M

Core Material

Ferrite

Maximum Self Resonant Frequency

6GHz

Maximum Operating Temperature

+85°C

Minimum Quality Factor

13

Minimum Operating Temperature

-40°C

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy