Murata, LQW18A, 0603 (1608M) Wire-wound SMD Inductor with a Ferrite Core, 62 nH ±5% Wire-Wound 280mA Idc Q:38
- RS Stock No.:
- 785-5260
- Mfr. Part No.:
- LQW18AN62NJ00D
- Brand:
- Murata
Bulk discount available
Subtotal (1 bag of 10 units)*
£1.18
(exc. VAT)
£1.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 490 | £0.118 | £1.18 |
| 500 - 990 | £0.069 | £0.69 |
| 1000 - 1990 | £0.059 | £0.59 |
| 2000 - 4990 | £0.056 | £0.56 |
| 5000 + | £0.039 | £0.39 |
*price indicative
- RS Stock No.:
- 785-5260
- Mfr. Part No.:
- LQW18AN62NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 62 nH | |
| Maximum DC Current | 280mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 510mΩ | |
| Series | LQW18A | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2.3GHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 38 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 62 nH | ||
Maximum DC Current 280mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 510mΩ | ||
Series LQW18A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2.3GHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 38 | ||
- COO (Country of Origin):
- JP

