Murata, LQW15A, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 8.7 nH ±3% Wire-Wound 540mA Idc Q:25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-5181
Mfr. Part No.:
LQW15AN8N7H00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

8.7 nH

Maximum DC Current

540mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Tolerance

±3%

Maximum DC Resistance

140mΩ

Series

LQW15A

Core Material

Ferrite

Maximum Self Resonant Frequency

5.5GHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

25

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy