Murata, LQW15A, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 6.2 nH ±0.1nH Wire-Wound 700mA Idc Q:25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-5166
Mfr. Part No.:
LQW15AN6N2B00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

6.2 nH

Maximum DC Current

700mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Tolerance

±0.1nH

Maximum DC Resistance

90mΩ

Series

LQW15A

Core Material

Ferrite

Maximum Self Resonant Frequency

8GHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

25

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP